RAHV/RCHV/RSHV Series Capacitors

TAIYO YUDEN's capacitors feature superior electrical performance with low ESR and high ripple current

Image of TAIYO YUDEN's RAHV/RCHV/RSHV Series CapacitorsTAIYO YUDEN's RAHV/RCHV/RSHV series conductive polymer hybrid aluminum electrolytic capacitors offer superior performance. By combining the efficiency of conductive polymers with the reliability of aluminum electrolytics, their capacitors deliver optimal power handling, a long lifespan, and enhanced stability. The diverse lineup offers a wide range of case sizes to meet all the device's needs.

Features
  • Superior electrical performance with low ESR and high ripple current
  • Ensured product longevity by low leak current
  • High operating temperature capability: up to +150°C
  • AEC-Q200 qualified (RAHV/RCHV series)
  • Case size: φ5 mm x 5.8 mm to φ10 mm x 12.5 mm
  • Capacitance: 10 µF to 560 µF
  • Rated voltage: 6.3 V to 80 V
  • Operating temperature range: -55°C to +105°C, -55°C to +125°C, and -55°C to +135°C
  • Rated ripple current (max): 500 mARMS to 3,000 mARMS
  • Endurance (hr): 10,000 max (+105°C) and 4,000 max (+125°C, +135°C)
Applications
  • RAHV series: automotive applications
    • Powertrain and safety including engine and motor systems, power steering, body control modules, BMS systems, brake systems, and parking assist systems
  • RCHV series: automotive applications
    • Body and infotainment: including lighting systems, AD and ADAS systems, navigation systems, sensor systems, and airbag control units
  • RSHV series: industrial applications
    • Telecommunication equipment: base stations
    • Industrial devices: servers, network equipment, security cameras, and power supplies (AC/DC, DC/DC)

Note: The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.

RAHV Series Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedCapacitanceESR (Equivalent Series Resistance)Available QuantityPriceView Details
CAP ALUM HYBRID 10UF 20% 50V SMDRAHVK100M1UCC8002ECAP ALUM HYBRID 10UF 20% 50V SMD50 V10 µF120mOhm635 - Immediate$123.94View Details
CAP ALUM HYBRID 47UF 20% 16V SMDRAHVK470M1ECC8002ECAP ALUM HYBRID 47UF 20% 16V SMD16 V47 µF70mOhm953 - Immediate$123.94View Details
CAP ALUM HYBRID 22UF 20% 35V SMDRAHVK220M1GCC8002ECAP ALUM HYBRID 22UF 20% 35V SMD35 V22 µF100mOhm925 - Immediate$123.94View Details
CAP ALUM HYBRID 33UF 20% 25V SMDRAHVK330M1TCC8002ECAP ALUM HYBRID 33UF 20% 25V SMD25 V33 µF80mOhm1000 - Immediate$123.94View Details
CAP ALUM HYBRID 47UF 20% 35V SMDRAHVK470M1GDC8002ECAP ALUM HYBRID 47UF 20% 35V SMD35 V47 µF60mOhm810 - Immediate$136.05View Details

RCHV Series Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedCapacitanceESR (Equivalent Series Resistance)Available QuantityPriceView Details
CAP ALUM HYBRID 10UF 20% 50V SMDRCHVK100M1UCC8002ECAP ALUM HYBRID 10UF 20% 50V SMD50 V10 µF120mOhm0 - Immediate$40.39View Details
CAP ALUM HYBRID 22UF 20% 35V SMDRCHVK220M1GCC8002ECAP ALUM HYBRID 22UF 20% 35V SMD35 V22 µF100mOhm0 - Immediate$40.39View Details
CAP ALUM HYBRID 47UF 20% 35V SMDRCHV1470M1GDC8002CAP ALUM HYBRID 47UF 20% 35V SMD35 V47 µF60mOhm0 - Immediate$41.21View Details
CAP ALUM HYBRID 47UF 20% 35V SMDRCHV1470M1GDC8002ECAP ALUM HYBRID 47UF 20% 35V SMD35 V47 µF60mOhm0 - Immediate$41.21View Details
CAP ALUM HYBRID 47UF 20% 35V SMDRCHVK470M1GDC8002ECAP ALUM HYBRID 47UF 20% 35V SMD35 V47 µF60mOhm0 - Immediate$47.69View Details

RSHV Series Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedCapacitanceESR (Equivalent Series Resistance)Available QuantityPriceView Details
CAP ALUM HYBRID 33UF 20% 25V SMDRSHV1330M1TCC8002ECAP ALUM HYBRID 33UF 20% 25V SMD25 V33 µF80mOhm0 - Immediate$37.22View Details
CAP ALUM HYBRID 22UF 20% 35V SMDRSHV1220M1GCC8002ECAP ALUM HYBRID 22UF 20% 35V SMD35 V22 µF100mOhm0 - Immediate$39.58View Details
CAP ALUM HYBRID 47UF 20% 16V SMDRSHV1470M1ECC8002ECAP ALUM HYBRID 47UF 20% 16V SMD16 V47 µF70mOhm0 - Immediate$37.22View Details
CAP ALUM HYBRID 10UF 20% 50V SMDRSHV1100M1UCC8002ECAP ALUM HYBRID 10UF 20% 50V SMD50 V10 µF120mOhm0 - Immediate$37.22View Details
CAP ALUM HYBRID 47UF 20% 16V SMDRSHVK470M1ECC8002ECAP ALUM HYBRID 47UF 20% 16V SMD16 V47 µF70mOhm0 - Immediate$40.39View Details
Published: 2024-06-12