EPAG401ELL390MJ40S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1,349
Unit Price: ₹150.03000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,988
Unit Price: ₹156.55000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ₹42.57948
Datasheet

Upgrade


Chemi-Con
In Stock: 1,054
Unit Price: ₹138.85000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 393
Unit Price: ₹184.51000
Datasheet

Direct


Rubycon
In Stock: 344
Unit Price: ₹235.76000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹84.11900
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹127.40018
Datasheet
39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG401ELL390MJ40S

DigiKey Part Number
EPAG401ELL390MJ40S-ND
Manufacturer
Manufacturer Product Number
EPAG401ELL390MJ40S
Description
CAP ALUM 39UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EPAG401ELL390MJ40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Ripple Current @ High Frequency
612 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹60.53642₹60,536.42
Manufacturers Standard Package