Upgrade
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EPAG451ELL470MK40S | |
|---|---|
DigiKey Part Number | EPAG451ELL470MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EPAG451ELL470MK40S |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG451ELL470MK40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 702 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹203.15000 | ₹203.15 |
| 10 | ₹140.33800 | ₹1,403.38 |
| 50 | ₹123.71380 | ₹6,185.69 |
| 100 | ₹120.66660 | ₹12,066.66 |
| 500 | ₹80.11200 | ₹40,056.00 |
| 1,000 | ₹75.15730 | ₹75,157.30 |
| 2,500 | ₹70.92349 | ₹1,77,308.73 |
| 5,000 | ₹64.57137 | ₹3,22,856.85 |






