
H2AAG-10102-W8 | |
|---|---|
DigiKey Part Number | H2AAG-10102-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10102-W8 |
Description | JUMPER-H1503TR/A3048W/H1503TR 2" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹75.51300 | ₹755.13 |
| 30 | ₹68.51967 | ₹2,055.59 |
| 50 | ₹65.47660 | ₹3,273.83 |
| 100 | ₹61.56380 | ₹6,156.38 |
| 250 | ₹56.75136 | ₹14,187.84 |
| 500 | ₹53.36790 | ₹26,683.95 |
| 1,000 | ₹50.18765 | ₹50,187.65 |
| 2,500 | ₹46.27399 | ₹1,15,684.97 |
| 5,000 | ₹43.70974 | ₹2,18,548.70 |









