
H2AAG-10104-W8 | |
|---|---|
DigiKey Part Number | H2AAG-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10104-W8 |
Description | JUMPER-H1503TR/A3048W/H1503TR 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹77.40400 | ₹774.04 |
| 30 | ₹70.18933 | ₹2,105.68 |
| 50 | ₹67.08320 | ₹3,354.16 |
| 100 | ₹63.07600 | ₹6,307.60 |
| 250 | ₹58.15388 | ₹14,538.47 |
| 500 | ₹54.68538 | ₹27,342.69 |
| 1,000 | ₹51.42667 | ₹51,426.67 |
| 2,500 | ₹47.41642 | ₹1,18,541.05 |
| 5,000 | ₹44.89112 | ₹2,24,455.60 |









