
H2AAG-10106-W8 | |
|---|---|
DigiKey Part Number | H2AAG-10106-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10106-W8 |
Description | JUMPER-H1503TR/A3048W/H1503TR 6" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹79.29400 | ₹792.94 |
| 30 | ₹71.89067 | ₹2,156.72 |
| 50 | ₹68.68980 | ₹3,434.49 |
| 100 | ₹64.59760 | ₹6,459.76 |
| 250 | ₹59.54888 | ₹14,887.22 |
| 500 | ₹55.99906 | ₹27,999.53 |
| 1,000 | ₹52.66192 | ₹52,661.92 |
| 2,500 | ₹48.55508 | ₹1,21,387.70 |
| 5,000 | ₹46.07136 | ₹2,30,356.80 |









