
H2AAG-10103-W8 | |
|---|---|
DigiKey Part Number | H2AAG-10103-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-W8 |
Description | JUMPER-H1503TR/A3048W/H1503TR 3" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹76.45900 | ₹764.59 |
| 30 | ₹69.37033 | ₹2,081.11 |
| 50 | ₹66.27040 | ₹3,313.52 |
| 100 | ₹62.31990 | ₹6,231.99 |
| 250 | ₹57.45452 | ₹14,363.63 |
| 500 | ₹54.02758 | ₹27,013.79 |
| 1,000 | ₹50.80763 | ₹50,807.63 |
| 2,500 | ₹46.84520 | ₹1,17,113.00 |
| 5,000 | ₹44.30043 | ₹2,21,502.15 |









