
H2BBG-10102-S8 | |
|---|---|
DigiKey Part Number | H2BBG-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10102-S8 |
Description | JUMPER-H1501TR/A3048S/H1501TR 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹55.81800 | ₹558.18 |
| 30 | ₹50.63100 | ₹1,518.93 |
| 50 | ₹48.40080 | ₹2,420.04 |
| 100 | ₹45.50270 | ₹4,550.27 |
| 250 | ₹41.95232 | ₹10,488.08 |
| 500 | ₹39.44936 | ₹19,724.68 |
| 1,000 | ₹37.09735 | ₹37,097.35 |
| 2,500 | ₹34.20411 | ₹85,510.27 |
| 5,000 | ₹32.16688 | ₹1,60,834.40 |









