
H2BBG-10106-S8 | |
|---|---|
DigiKey Part Number | H2BBG-10106-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10106-S8 |
Description | JUMPER-H1501TR/A3048S/H1501TR 6" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹59.63900 | ₹596.39 |
| 30 | ₹54.04800 | ₹1,621.44 |
| 50 | ₹51.66240 | ₹2,583.12 |
| 100 | ₹48.57790 | ₹4,857.79 |
| 250 | ₹44.78148 | ₹11,195.37 |
| 500 | ₹42.11262 | ₹21,056.31 |
| 1,000 | ₹39.60125 | ₹39,601.25 |
| 2,500 | ₹36.51251 | ₹91,281.27 |
| 5,000 | ₹34.33811 | ₹1,71,690.55 |









