
H2BBG-10104-S8 | |
|---|---|
DigiKey Part Number | H2BBG-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10104-S8 |
Description | JUMPER-H1501TR/A3048S/H1501TR 4" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹57.77500 | ₹577.75 |
| 30 | ₹52.37067 | ₹1,571.12 |
| 50 | ₹50.04080 | ₹2,502.04 |
| 100 | ₹47.04030 | ₹4,704.03 |
| 250 | ₹43.36876 | ₹10,842.19 |
| 500 | ₹40.78378 | ₹20,391.89 |
| 1,000 | ₹38.35256 | ₹38,352.56 |
| 2,500 | ₹35.36073 | ₹88,401.82 |
| 5,000 | ₹33.25473 | ₹1,66,273.65 |









