
H2BBG-10105-S8 | |
|---|---|
DigiKey Part Number | H2BBG-10105-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10105-S8 |
Description | JUMPER-H1501TR/A3048S/H1501TR 5" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹58.70700 | ₹587.07 |
| 30 | ₹53.20933 | ₹1,596.28 |
| 50 | ₹50.84220 | ₹2,542.11 |
| 100 | ₹47.81370 | ₹4,781.37 |
| 250 | ₹44.07696 | ₹11,019.24 |
| 500 | ₹41.44726 | ₹20,723.63 |
| 1,000 | ₹38.97691 | ₹38,976.91 |
| 2,500 | ₹35.93625 | ₹89,840.62 |
| 5,000 | ₹33.79614 | ₹1,68,980.70 |









