


H3AXT-10105-S8 | |
|---|---|
DigiKey Part Number | H3AXT-10105-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10105-S8 |
Description | JUMPER-H1506TR/A3048S/X 5" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹48.45700 | ₹484.57 |
| 30 | ₹43.92167 | ₹1,317.65 |
| 50 | ₹41.97100 | ₹2,098.55 |
| 100 | ₹39.45500 | ₹3,945.50 |
| 250 | ₹36.37236 | ₹9,093.09 |
| 500 | ₹34.20298 | ₹17,101.49 |
| 1,000 | ₹32.16408 | ₹32,164.08 |
| 2,500 | ₹29.65551 | ₹74,138.77 |
| 5,000 | ₹27.88908 | ₹1,39,445.40 |









