


H3AXT-10108-S8 | |
|---|---|
DigiKey Part Number | H3AXT-10108-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10108-S8 |
Description | JUMPER-H1506TR/A3048S/X 8" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹51.25200 | ₹512.52 |
| 30 | ₹46.49967 | ₹1,394.99 |
| 50 | ₹44.44980 | ₹2,222.49 |
| 100 | ₹41.79390 | ₹4,179.39 |
| 250 | ₹38.52680 | ₹9,631.70 |
| 500 | ₹36.22698 | ₹18,113.49 |
| 1,000 | ₹34.06787 | ₹34,067.87 |
| 2,500 | ₹31.41039 | ₹78,525.98 |
| 5,000 | ₹29.53959 | ₹1,47,697.95 |









