


H3AXT-10110-S8 | |
|---|---|
DigiKey Part Number | H3AXT-10110-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10110-S8 |
Description | JUMPER-H1506TR/A3048S/X 10" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹53.20900 | ₹532.09 |
| 30 | ₹48.23933 | ₹1,447.18 |
| 50 | ₹46.08980 | ₹2,304.49 |
| 100 | ₹43.34080 | ₹4,334.08 |
| 250 | ₹39.95444 | ₹9,988.61 |
| 500 | ₹37.57260 | ₹18,786.30 |
| 1,000 | ₹35.33240 | ₹35,332.40 |
| 2,500 | ₹32.57634 | ₹81,440.85 |
| 5,000 | ₹30.63602 | ₹1,53,180.10 |









