
KIT RF DIODE 2 | |
|---|---|
DigiKey Part Number | KITRFDIODE2IN-ND |
Manufacturer | |
Manufacturer Product Number | KIT RF DIODE 2 |
Description | KIT SAMPLE RF FOR RF APPLICTN |
Customer Reference | |
Detailed Description | RF Kit 280 Pieces (20 Values - Mixed Quantities) |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Infineon Technologies | Kit Type RF |
Packaging Box | Quantity 280 Pieces (20 Values - Mixed Quantities) |
| Part Number | Description | Quantity |
|---|---|---|
| BBY 53-02V E6327 | DIODE VARACTOR 6V SGL PG-SC79-2 | 16 |
| BBY 51-02W E6327 | DIODE VARACTOR 7V SINGLE SCD-80 | 16 |
| BBY5805WE6327BTSA1 | DIODE VARACTOR 10V DUAL SOT323 | 8 |
| BBY 65-02V E6327 | DIODE VARACTOR 15V SGL PG-SC79-2 | 16 |
| BBY 57-02V E6327 | DIODE VARACTOR 10V SGL PG-SC79-2 | 16 |