C0603C103M4RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 15,876
Unit Price: ₹11.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 34,430
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹6.90532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.80804
Datasheet

Parametric Equivalent


KEMET
In Stock: 41,439
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.92126
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.45737
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.55489
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.95535
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.68946
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.64803
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.00117
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.30169
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹4.72383
Datasheet
10000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C103M4RECTU

DigiKey Part Number
399-C0603C103M4RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C103M4RECTU
Description
CAP CER 0603 10NF 16V X7R 20%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103M4RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹0.89678₹17,935.60