C1808C330KHGACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 316
Unit Price: ₹207.80000
Datasheet

Direct


TDK
In Stock: 4,812
Unit Price: ₹72.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,195
Unit Price: ₹99.71000
Datasheet

Upgrade


YAGEO
In Stock: 2,236
Unit Price: ₹96.91000
Datasheet
33 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C330KHGACTU

DigiKey Part Number
399-C1808C330KHGACTUTR-ND - Tape & Reel (TR)
399-C1808C330KHGACTUCT-ND - Cut Tape (CT)
399-C1808C330KHGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C330KHGACTU
Description
CAP CER 33PF 3KV NP0 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C330KHGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹78.04700₹78,047.00
Manufacturers Standard Package