CBR04C220J5GAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 71,109
Unit Price: ₹34.48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹4.81147
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,444
Unit Price: ₹16.77000
Datasheet

Direct


Murata Electronics
In Stock: 22,595
Unit Price: ₹11.18000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: ₹12.11000
Datasheet

Direct


Vishay Vitramon
In Stock: 1,35,019
Unit Price: ₹55.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹237.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,092
Unit Price: ₹220.85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,173
Unit Price: ₹159.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,74,262
Unit Price: ₹73.62000
Datasheet

Upgrade


Murata Electronics
In Stock: 5,355
Unit Price: ₹12.11000
Datasheet

Upgrade


Murata Electronics
In Stock: 13,427
Unit Price: ₹12.11000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: ₹21.74738
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: ₹39.14000
Datasheet
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C220J5GAC

DigiKey Part Number
399-6174-2-ND - Tape & Reel (TR)
399-6174-1-ND - Cut Tape (CT)
399-6174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C220J5GAC
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C220J5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹7.82800₹78.28
50₹5.49800₹274.90
100₹4.78980₹478.98
500₹3.58394₹1,791.97
1,000₹3.21492₹3,214.92
2,500₹2.82540₹7,063.50
5,000₹2.59132₹12,956.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.39889₹23,988.90
20,000₹2.24052₹44,810.40
30,000₹2.16123₹64,836.90
50,000₹2.07339₹1,03,669.50
70,000₹2.02206₹1,41,544.20
1,00,000₹1.97265₹1,97,265.00
Manufacturers Standard Package