Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1822410015W | |
|---|---|
DigiKey Part Number | MKT1822410015W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1822410015W |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1822410015 | Vishay Beyschlag/Draloric/BC Components | 1,118 | 56-MKT1822410015-ND | ₹123.01000 | Parametric Equivalent |
| MKT1822410015F | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1822410015F-ND | ₹49.93776 | Parametric Equivalent |
| MKT1822410015G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1822410015G-ND | ₹42.54527 | Parametric Equivalent |
| F461AG104K160A | KEMET | 0 | 399-F461AG104K160A-ND | ₹19.49028 | Parametric Equivalent |
| F461AG104K160C | KEMET | 0 | 399-F461AG104K160C-ND | ₹18.99364 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹51.64120 | ₹38,730.90 |



