R82DC4150JB60K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,798
Unit Price: ₹82.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹30.08603
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,357
Unit Price: ₹85.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹28.39611
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹25.65597
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 467
Unit Price: ₹93.19000
Datasheet

Parametric Equivalent


TDK
In Stock: 80
Unit Price: ₹93.19000
Datasheet

Parametric Equivalent


TDK
In Stock: 26
Unit Price: ₹97.85000
Datasheet

Parametric Equivalent


TDK
In Stock: 4,777
Unit Price: ₹97.85000
Datasheet
1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC4150JB60K

DigiKey Part Number
399-R82DC4150JB60K-ND
Manufacturer
Manufacturer Product Number
R82DC4150JB60K
Description
CAP FILM 1.5UF 10% 63VDC RADIAL
Customer Reference
Detailed Description
1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC4150JB60K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.