R82EC1470JB50J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,866
Unit Price: ₹26.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 715
Unit Price: ₹29.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 24,971
Unit Price: ₹28.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 20,035
Unit Price: ₹26.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,923
Unit Price: ₹37.27000
Datasheet

Parametric Equivalent


TDK
In Stock: 25,036
Unit Price: ₹27.02000
Datasheet

Parametric Equivalent


TDK
In Stock: 11,697
Unit Price: ₹27.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 14,129
Unit Price: ₹27.96000
Datasheet
4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC1470JB50J

DigiKey Part Number
399-R82EC1470JB50J-ND
Manufacturer
Manufacturer Product Number
R82EC1470JB50J
Description
CAP FILM 4700PF 5% 100VDC RADIAL
Customer Reference
Detailed Description
4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC1470JB50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.