0805Y0500331KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹73.28396
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹39.23224
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹24.74554
Datasheet

Upgrade


Knowles Syfer
In Stock: 5,015
Unit Price: ₹79.21000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹28.12136
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹25.55533
Datasheet

Direct


KYOCERA AVX
In Stock: 8,961
Unit Price: ₹18.64000
Datasheet

Upgrade


KEMET
In Stock: 7,629
Unit Price: ₹41.93000
Datasheet

Similar


KEMET
In Stock: 3,030
Unit Price: ₹58.71000
Datasheet

Similar


KEMET
In Stock: 3,914
Unit Price: ₹43.80000
Datasheet
330 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0500331KCT

DigiKey Part Number
0805Y0500331KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500331KCT
Description
CAP CER 330PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500331KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹23.20207₹69,606.21
Manufacturers Standard Package