1812J0500224JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹111.53376
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹111.53376
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹111.53376
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹221.67074
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹216.71018
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹205.27336
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹111.53376
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹102.94000
Datasheet

Direct


YAGEO
In Stock: 1,542
Unit Price: ₹63.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,008
Unit Price: ₹90.51000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹51.28373
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹106.71784
Datasheet

Similar


KEMET
In Stock: 204
Unit Price: ₹189.02000
Datasheet

Similar


TDK Corporation
In Stock: 18,932
Unit Price: ₹159.73000
Datasheet
1812-(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0500224JXT

DigiKey Part Number
1812J0500224JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0500224JXT
Description
CAP CER 0.22UF 50V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0500224JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹111.53376₹55,766.88
Manufacturers Standard Package