04025A7R5CAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 8,208
Unit Price: ₹23.96000
Datasheet

Direct


KEMET
In Stock: 7,798
Unit Price: ₹35.50000
Datasheet

Direct


YAGEO
In Stock: 10,000
Unit Price: ₹8.87000
Datasheet

Direct


YAGEO
In Stock: 58,100
Unit Price: ₹9.76000
Datasheet

Direct


Murata Electronics
In Stock: 30,722
Unit Price: ₹8.87000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A7R5CAT2A

DigiKey Part Number
04025A7R5CAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A7R5CAT2A
Description
CAP CER 7.5PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A7R5CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.43611₹44,361.10
Manufacturers Standard Package