KGM03ACG1E470JN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 57,207
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 13,941
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 29,457
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 54,221
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.26446
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,39,546
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,05,000
Unit Price: ₹0.19569
Datasheet

Parametric Equivalent


TDK
In Stock: 23,702
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 44,967
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.84671
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 29,852
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.32528
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,020
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,240
Unit Price: ₹9.32000
Datasheet
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E470JN

DigiKey Part Number
478-KGM03ACG1E470JNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM03ACG1E470JN
Description
CAP CER 47PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E470JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹6.98761₹3,49,380.50
Manufacturers Standard Package