LD023A470JAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 3,429
Unit Price: ₹24.23000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.43614
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 2,028
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,241
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 30,962
Unit Price: ₹33.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,27,738
Unit Price: ₹31.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹24.00900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹24.00900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3.27763
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,09,800
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7,590
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.44841
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.35927
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.83169
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD023A470JAB2A

DigiKey Part Number
478-LD023A470JAB2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD023A470JAB2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD023A470JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹14.86689₹1,48,668.90
Manufacturers Standard Package