Similar
Similar
Similar
Parametric Equivalent
Similar

TWCE127K100SCYZ0000 | |
|---|---|
DigiKey Part Number | 478-7737-ND |
Manufacturer | |
Manufacturer Product Number | TWCE127K100SCYZ0000 |
Description | CAP TANT 120UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 2.76Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TWCE127K100SCYZ0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.76Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 500 Hrs @ 200°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.375" Dia x 1.062" L (9.52mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹7,174.62300 | ₹1,43,492.46 |

