Yellow 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-08-Y4-D

DigiKey Part Number
0039000059-08-Y4-D-ND
Manufacturer
Manufacturer Product Number
0039000059-08-Y4-D
Description
8" PRE-CRIMP A2015 YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹82.74900₹827.49
30₹76.53667₹2,296.10
50₹73.82200₹3,691.10
100₹70.29020₹7,029.02
250₹65.88624₹16,471.56
500₹62.73840₹31,369.20
1,000₹59.74248₹59,742.48
2,500₹56.00292₹1,40,007.30
5,000₹53.33109₹2,66,655.45
Manufacturers Standard Package
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: ₹82.74900
8" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: ₹82.74900
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: ₹82.74900
8" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: ₹82.74900
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: ₹82.74900
Alternate Length
2" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: ₹73.15100
3" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: ₹74.73500
4" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: ₹76.31900
5" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: ₹77.90300
6" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: ₹79.48800