



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹92.62700 | ₹926.27 |
| 30 | ₹85.66900 | ₹2,570.07 |
| 50 | ₹82.61880 | ₹4,130.94 |
| 100 | ₹78.66760 | ₹7,866.76 |
| 250 | ₹73.73996 | ₹18,434.99 |
| 500 | ₹70.21752 | ₹35,108.76 |
| 1,000 | ₹66.86375 | ₹66,863.75 |
| 2,500 | ₹62.67877 | ₹1,56,696.92 |
| 5,000 | ₹59.68880 | ₹2,98,444.00 |









