



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹101.38600 | ₹1,013.86 |
| 30 | ₹93.77633 | ₹2,813.29 |
| 50 | ₹90.46500 | ₹4,523.25 |
| 100 | ₹86.13180 | ₹8,613.18 |
| 250 | ₹80.73636 | ₹20,184.09 |
| 500 | ₹76.88218 | ₹38,441.09 |
| 1,000 | ₹73.21065 | ₹73,210.65 |
| 2,500 | ₹68.62851 | ₹1,71,571.28 |
| 5,000 | ₹65.35470 | ₹3,26,773.50 |









