



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹97.00700 | ₹970.07 |
| 30 | ₹89.73800 | ₹2,692.14 |
| 50 | ₹86.55120 | ₹4,327.56 |
| 100 | ₹82.41370 | ₹8,241.37 |
| 250 | ₹77.24372 | ₹19,310.93 |
| 500 | ₹73.55544 | ₹36,777.72 |
| 1,000 | ₹70.04326 | ₹70,043.26 |
| 2,500 | ₹65.65886 | ₹1,64,147.15 |
| 5,000 | ₹62.52725 | ₹3,12,636.25 |









