



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹99.15000 | ₹991.50 |
| 30 | ₹91.75700 | ₹2,752.71 |
| 50 | ₹88.50800 | ₹4,425.40 |
| 100 | ₹84.27740 | ₹8,427.74 |
| 250 | ₹78.99192 | ₹19,747.98 |
| 500 | ₹75.21974 | ₹37,609.87 |
| 1,000 | ₹71.62835 | ₹71,628.35 |
| 2,500 | ₹67.14536 | ₹1,67,863.40 |
| 5,000 | ₹63.94237 | ₹3,19,711.85 |









