Direct
Direct
Direct
Direct
Direct
Direct

GRJ32DR72A225KE11L | |
|---|---|
DigiKey Part Number | GRJ32DR72A225KE11L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ32DR72A225KE11L |
Description | CAP CER 2.2UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32DR72A225KE11L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12101C225KAZ4A | KYOCERA AVX | 11,338 | 478-KGF32LR72A225KLCT-ND | ₹114.62000 | Direct |
| C1210X225K1RAC7210 | KEMET | 0 | 399-C1210X225K1RAC7210TR-ND | ₹29.93030 | Direct |
| C1210X225K1RACTU | KEMET | 26,694 | 399-C1210X225K1RACTUCT-ND | ₹95.98000 | Direct |
| C3225X7R2A225K230AE | TDK | 22,268 | 445-8913-1-ND | ₹107.16000 | Direct |
| CL32B225KCJZW6E | Samsung Electro-Mechanics | 73,200 | 1276-7047-1-ND | ₹57.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹49.88806 | ₹49,888.06 |





