Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

C1210X225K1RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210X225K1RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X225K1RAC7210 |
Description | 2.20UF 100V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X225K1RAC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X225K1RACAUTO7210 | KEMET | 0 | 399-C1210X225K1RACAUTO7210TR-ND | ₹30.60147 | Parametric Equivalent |
| C1210X225K1RACTU | KEMET | 26,694 | 399-C1210X225K1RACTUCT-ND | ₹95.98000 | Parametric Equivalent |
| C1210X225K1RALTM | KEMET | 0 | 399-C1210X225K1RALTMTR-ND | ₹56.08232 | Parametric Equivalent |
| C1210X225K1RALTU | KEMET | 0 | 399-C1210X225K1RALTUTR-ND | ₹56.42692 | Parametric Equivalent |
| 12101C225KAZ4A | KYOCERA AVX | 11,338 | 478-KGF32LR72A225KLCT-ND | ₹114.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹29.93030 | ₹2,39,442.40 |








