UPA0J152MPD3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹92.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹29.15124
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹99.71000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 410
Unit Price: ₹77.34000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,291
Unit Price: ₹98.78000
Datasheet

Upgrade


Rubycon
In Stock: 982
Unit Price: ₹163.08000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₹28.02258
Datasheet

Upgrade


Chemi-Con
In Stock: 766
Unit Price: ₹168.67000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 473
Unit Price: ₹67.09000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 827
Unit Price: ₹76.41000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹29.25683
Datasheet
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA0J152MPD3

DigiKey Part Number
UPA0J152MPD3-ND
Manufacturer
Manufacturer Product Number
UPA0J152MPD3
Description
CAP ALUM 1500UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA0J152MPD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.267 A @ 120 Hz
Ripple Current @ High Frequency
1.49 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,400₹25.22811₹35,319.35
Manufacturers Standard Package