Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EEU-FC1C222SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1C222SBCT-ND - Cut Tape (CT) 10-EEU-FC1C222SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C222SB |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C222SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.764 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.205 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C222 | Panasonic Industry | 13,076 | P10257-ND | ₹158.78000 | Similar |
| EEU-FC1C222B | Panasonic Industry | 500 | P19634CT-ND | ₹161.61000 | Similar |
| EEU-FC1C222S | Panasonic Industry | 0 | P10258-ND | ₹186.18000 | Parametric Equivalent |
| EEU-FK1E222S | Panasonic Industry | 420 | P124298-ND | ₹257.07000 | Parametric Equivalent |
| EEU-FK1E222SB | Panasonic Industry | 0 | EEU-FK1E222SB-ND | ₹100.59456 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹189.97000 | ₹189.97 |
| 10 | ₹124.18600 | ₹1,241.86 |
| 50 | ₹96.81600 | ₹4,840.80 |
| 100 | ₹88.16840 | ₹8,816.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹77.48684 | ₹19,371.71 |
| 500 | ₹71.95614 | ₹35,978.07 |
| 750 | ₹69.16493 | ₹51,873.70 |
| 1,250 | ₹66.05418 | ₹82,567.73 |
| 1,750 | ₹64.22522 | ₹1,12,394.13 |
| 2,500 | ₹62.45864 | ₹1,56,146.60 |











