Parametric Equivalent
Parametric Equivalent




UTP6AX2YL | |
|---|---|
DigiKey Part Number | 298-UTP6AX2YL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX2YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC2YL | Panduit Corp | 1 | 298-17209-ND | ₹1,730.46000 | Parametric Equivalent |
| N261-002-YW | Eaton Tripp Lite | 20 | 95-N261-002-YW-ND | ₹671.87000 | Parametric Equivalent |
| N261-S02-YW | Eaton Tripp Lite | 9 | 95-N261-S02-YW-ND | ₹875.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,987.37800 | ₹19,873.78 |


