SIT9005AI-12-18NF50.000000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹564.71000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹564.71000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹533.02000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹533.02000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹533.02000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹533.02000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹533.02000
Datasheet
50 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead
4-SMD, No Lead

SIT9005AI-12-18NF50.000000

DigiKey Part Number
1473-SIT9005AI-12-18NF50.000000-ND
Manufacturer
Manufacturer Product Number
SIT9005AI-12-18NF50.000000
Description
MEMS OSC XO 50.0000MHZ LVCMOS
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
±0.75%, Center Spread
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹533.02000₹533.02
10₹462.85500₹4,628.55
25₹437.71320₹10,942.83
50₹419.59800₹20,979.90
100₹402.27460₹40,227.46
250₹380.47100₹95,117.75
500₹364.78592₹1,82,392.96
1,000₹349.76247₹3,49,762.47
2,500₹330.90572₹8,27,264.30
Manufacturers Standard Package