Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SIT9005AI-12-18NH50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-12-18NH50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-12-18NH50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±1.00%, Center Spread | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹533.02000 | ₹533.02 |
| 10 | ₹462.85500 | ₹4,628.55 |
| 25 | ₹437.71320 | ₹10,942.83 |
| 50 | ₹419.59800 | ₹20,979.90 |
| 100 | ₹402.27460 | ₹40,227.46 |
| 250 | ₹380.47100 | ₹95,117.75 |
| 500 | ₹364.78592 | ₹1,82,392.96 |
| 1,000 | ₹349.76247 | ₹3,49,762.47 |
| 2,500 | ₹330.90572 | ₹8,27,264.30 |
