511ABA25M0000CAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹396.37131
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹463.08315
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹419.99489
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹295.82175
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹295.82175
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹564.71000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹532.09000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹1,832.04000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹1,464.88000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹724.00117
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹556.93079
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹1,787.31000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹832.61318
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹640.47204
Datasheet
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511ABA25M0000CAG

DigiKey Part Number
863-511ABA25M0000CAG-ND
Manufacturer
Manufacturer Product Number
511ABA25M0000CAG
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Strip
QuantityUnit PriceExt Price
200₹437.04235₹87,408.47
Manufacturers Standard Package