CGA9N2C0G2A154J230KA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: ₹245.08000
Datasheet

Upgrade


TDK
In Stock: 511
Unit Price: ₹261.85000
Datasheet

Upgrade


TDK
In Stock: 657
Unit Price: ₹264.65000
Datasheet

Parametric Equivalent


TDK
In Stock: 339
Unit Price: ₹314.04000
Datasheet
0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA9N2C0G2A154J230KA

DigiKey Part Number
445-15603-2-ND - Tape & Reel (TR)
445-15603-1-ND - Cut Tape (CT)
445-15603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9N2C0G2A154J230KA
Description
CAP CER 0.15UF 100V C0G 2220
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9N2C0G2A154J230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹213.40000₹213.40
10₹145.09100₹1,450.91
50₹117.91760₹5,895.88
100₹109.53080₹10,953.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹92.62316₹46,311.58
1,000₹88.35803₹88,358.03
1,500₹86.22190₹1,29,332.85
2,500₹83.85473₹2,09,636.83
3,500₹82.47014₹2,88,645.49
5,000₹81.13854₹4,05,692.70
Manufacturers Standard Package