Direct
Upgrade
Upgrade
Parametric Equivalent

CGA9N2C0G2A154J230KA | |
|---|---|
DigiKey Part Number | 445-15603-2-ND - Tape & Reel (TR) 445-15603-1-ND - Cut Tape (CT) 445-15603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N2C0G2A154J230KA |
Description | CAP CER 0.15UF 100V C0G 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N2C0G2A154J230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹213.40000 | ₹213.40 |
| 10 | ₹145.09100 | ₹1,450.91 |
| 50 | ₹117.91760 | ₹5,895.88 |
| 100 | ₹109.53080 | ₹10,953.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹92.62316 | ₹46,311.58 |
| 1,000 | ₹88.35803 | ₹88,358.03 |
| 1,500 | ₹86.22190 | ₹1,29,332.85 |
| 2,500 | ₹83.85473 | ₹2,09,636.83 |
| 3,500 | ₹82.47014 | ₹2,88,645.49 |
| 5,000 | ₹81.13854 | ₹4,05,692.70 |

