FST-22A-12 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹199.70636

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 964
Unit Price: ₹248.81000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹176.51292
Datasheet

Parametric Equivalent


WEC
In Stock: 495
Unit Price: ₹196.62257
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹1,024.76600
Datasheet
New Product
12 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST-22A-12

DigiKey Part Number
1111-FST-22A-12-ND
Manufacturer
Manufacturer Product Number
FST-22A-12
Description
FLEXSTRIP PIN CONFIGURATION GENE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
12
Manufacturer
TE Connectivity AMP Connectors
Pitch
0.100" (2.54mm)
Packaging
Bulk
Length
2.000" (50.80mm)
Part Status
Active
Length - Exposed Ends
0.125" (3.18mm)
Cable Type
Flexstrip
Termination Style
Completely Exposed Wires on Both Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSK-22A-12TE Connectivity AMP Connectors0FSK-22A-12-ND₹199.70636MFR Recommended
FSP-22A-12TE Connectivity AMP Connectors964A129256-ND₹248.81000Parametric Equivalent
FSP-22A-12TE Connectivity01111-FSP-22A-12-ND₹176.51292Parametric Equivalent
FST-22A-12WEC4952266-FST-22A-12-ND₹196.62257Parametric Equivalent
FST-22A-12TE Connectivity01111-FST-22A-12-ND₹1,024.76600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹1,024.76600₹10,247.66