3 Conductor Multi-Conductor Cable White 32 AWG Spiral 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00278

DigiKey Part Number
839-30-00278-ND
839-30-00278-DS-ND
Manufacturer
Manufacturer Product Number
30-00278
Description
CABLE 3COND 32AWG WHITE SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable White 32 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.080"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Shield Type
Spiral
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹235.76000₹235.76
5₹210.60000₹1,053.00
10₹200.53600₹2,005.36
25₹187.93760₹4,698.44
50₹178.89840₹8,944.92
100₹170.21350₹17,021.35
Spool
QuantityUnit PriceExt Price
305₹78.91479₹24,069.01
610₹75.04223₹45,775.76
915₹72.85007₹66,657.81
1,525₹70.16325₹1,06,998.96
2,135₹68.43737₹1,46,113.78
3,050₹66.64510₹2,03,267.55
7,625₹62.20975₹4,74,349.34
15,250₹60.57090₹9,23,706.22
Manufacturers Standard Package
Alternate Length
CABLE 3CON 32AWG WHT SHLD 152M
In-Stock: 1
Unit Price: ₹19,805.75000
CABLE 3COND 32AWG WHITE SHLD 30M
In-Stock: 9
Unit Price: ₹6,187.55000
CABLE 3COND 32AWG WHITE SHLD 5M
In-Stock: 0
Unit Price:
CABLE 3COND 32AWG WHITE SHLD 1M
In-Stock: 0
Unit Price: