3 Conductor Multi-Conductor Cable White 32 AWG Spiral 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00278

DigiKey Part Number
T1246-5-ND
Manufacturer
Manufacturer Product Number
30-00278
Description
CABLE 3COND 32AWG WHITE SHLD 5M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 32 AWG Spiral 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.080"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Shield Type
Spiral
Length
16.40' (5.00m)
Jacket Color
White
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 32AWG WHITE SHLD
In-Stock: 111
Unit Price: ₹235.76000
CABLE 3CON 32AWG WHT SHLD 152M
In-Stock: 1
Unit Price: ₹19,805.75000
CABLE 3COND 32AWG WHITE SHLD 30M
In-Stock: 9
Unit Price: ₹6,187.55000
CABLE 3COND 32AWG WHITE SHLD 1M
In-Stock: 0
Unit Price: