
30-00278 | |
|---|---|
DigiKey Part Number | T1246-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-00278 |
Description | CABLE 3COND 32AWG WHITE SHLD 30M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 32 AWG Spiral 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/0.080" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Shield Type | Spiral | |
Length | 98.43' (30.00m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,187.55000 | ₹6,187.55 |
| 5 | ₹5,062.23600 | ₹25,311.18 |
| 10 | ₹3,937.29500 | ₹39,372.95 |
