3 Conductor Multi-Conductor Cable White 32 AWG Spiral 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00278

DigiKey Part Number
T1246-152-ND
Manufacturer
Manufacturer Product Number
30-00278
Description
CABLE 3CON 32AWG WHT SHLD 152M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 32 AWG Spiral 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.080"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Shield Type
Spiral
Length
498.7' (152.0m)
Jacket Color
White
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹19,805.75000₹19,805.75
Manufacturers Standard Package
Alternate Length
CABLE 3COND 32AWG WHITE SHLD
In-Stock: 111
Unit Price: ₹235.76000
CABLE 3COND 32AWG WHITE SHLD 30M
In-Stock: 9
Unit Price: ₹6,187.55000
CABLE 3COND 32AWG WHITE SHLD 5M
In-Stock: 0
Unit Price:
CABLE 3COND 32AWG WHITE SHLD 1M
In-Stock: 0
Unit Price: