RS02B5K000FE70 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 175
Unit Price: ₹386.72000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 496
Unit Price: ₹384.86000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 999
Unit Price: ₹288.88000
Datasheet

Similar


Ohmite
In Stock: 957
Unit Price: ₹277.69000
Datasheet
5 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B5K000FE70

DigiKey Part Number
RSB-5.0KRTR-ND - Tape & Reel (TR)
RSB-5.0KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B5K000FE70
Description
RES 5.0K OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B5K000FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹366.22000₹366.22
10₹246.57000₹2,465.70
25₹214.21600₹5,355.40
50₹193.93880₹9,696.94
100₹176.69930₹17,669.93
250₹157.81608₹39,454.02
500₹146.00568₹73,002.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹138.69059₹1,38,690.59
2,000₹129.99773₹2,59,995.46
3,000₹125.53397₹3,76,601.91
5,000₹120.48540₹6,02,427.00
7,000₹117.47706₹8,22,339.42
Manufacturers Standard Package