Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

TZMC43-GS18 | |
|---|---|
DigiKey Part Number | TZMC43-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC43-GS18 |
Description | DIODE ZENER 43V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.90473 | ₹59,047.30 |
| 20,000 | ₹5.39789 | ₹1,07,957.80 |
| 30,000 | ₹5.13961 | ₹1,54,188.30 |
| 50,000 | ₹4.84936 | ₹2,42,468.00 |
| 70,000 | ₹4.67746 | ₹3,27,422.20 |
| 1,00,000 | ₹4.51040 | ₹4,51,040.00 |


