0402X473M160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 8,407
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 16,530
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.48242
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.77605
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹11.59392
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.23398
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.48242
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.48242
Datasheet
0.047 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X473M160CT

DigiKey Part Number
1292-0402X473M160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402X473M160CT
Description
CAP CER 0.047UF 16V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X473M160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.31618₹3,161.80
Manufacturers Standard Package